STMicroelectronics ST21NFCLAL9LA9, 32 bit ARM Cortex M3, ST21NFCL Microcontroller, 32 MHz FLASH ECOPACK
- RS Stock No.:
- 330-436
- Mfr. Part No.:
- ST21NFCLAL9LA9
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€1.13
(exc. VAT)
€1.39
(inc. VAT)
In Stock
- 4,827 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.13 |
*price indicative
- RS Stock No.:
- 330-436
- Mfr. Part No.:
- ST21NFCLAL9LA9
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | ST21NFCL | |
| Package Type | ECOPACK | |
| Mount Type | Surface | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 32MHz | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Exempt | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 2.4V | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series ST21NFCL | ||
Package Type ECOPACK | ||
Mount Type Surface | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 32MHz | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Exempt | ||
Height 1.2mm | ||
Minimum Supply Voltage 2.4V | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STMicroelectronics NFC controller available in WLCSP49 and WLCSP90 ECOPACK-compliant packages, supporting near-field communication (NFC) functions in card emulation, reader/writer, and peer-to-peer modes. It is based on an advanced Arm Cortex-M3 32-bit microcontroller for efficient processing.
Optimized low-power consumption modes
Selectable ultralow power hibernate state
Battery voltage monitoring
Related links
- STMicroelectronics ST21NFCLAL0LA9 ARM Cortex M3 32 MHz ECOPACK
- STMicroelectronics STM32L152VBT6A STM32L1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L151CCT6 STM32L1 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L151VDT6 STM32L1 Microcontroller 384kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L152RET6 STM32L1 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103V8T6 STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VGT6TR STM32F2 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
