STMicroelectronics SPC563M60L5COAR, 32 bit 32 Bit MCU, SPC563M Microcontroller, 80 MHz, 1.5MB FLASH LQFP-144
- RS Stock No.:
- 330-561
- Mfr. Part No.:
- SPC563M60L5COAR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
- 495 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.26 |
*price indicative
- RS Stock No.:
- 330-561
- Mfr. Part No.:
- SPC563M60L5COAR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SPC563M | |
| Product Type | Microcontroller | |
| Package Type | LQFP-144 | |
| Mount Type | Surface | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.5MB | |
| Interface Type | CAN, DSPI, JTAG, Nexus | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 94kB | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEEE 1149.1, IEEE-ISTO 5001-2003 | |
| Minimum Supply Voltage | 4.5V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | Power Architecture | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SPC563M | ||
Product Type Microcontroller | ||
Package Type LQFP-144 | ||
Mount Type Surface | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 1.5MB | ||
Interface Type CAN, DSPI, JTAG, Nexus | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 94kB | ||
Maximum Supply Voltage 5.25V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEEE 1149.1, IEEE-ISTO 5001-2003 | ||
Minimum Supply Voltage 4.5V | ||
Number of Timers 5 | ||
Instruction Set Architecture Power Architecture | ||
Automotive Standard AEC-Q100 | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- STMicroelectronics SPC563M64L7COBR SPC563M Microcontroller 1.5MB FLASH LQFP-176
- STMicroelectronics SPC563M64L7COBY SPC563M Microcontroller 1.5MB FLASH, 176-Pin LQFP-176
- STMicroelectronics SPC582B50E1CD00X SPC582Bx Microcontroller 512kB FLASH, 64-Pin eTQFP64
- STMicroelectronics SPC564A80L7COBY SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics SPC564A80L7CFBY SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics SPC564A80L7CFBR SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics STM32H573ZIT6 STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573ZIT3Q STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
