STMicroelectronics SPC563M64L7COBY, 32 bit 32 Bit MCU, SPC563M Microcontroller, 64 MHz, 1.5MB FLASH, 176-Pin LQFP-176
- RS Stock No.:
- 330-564
- Mfr. Part No.:
- SPC563M64L7COBY
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
- Shipping from 02 June 2027
Units | Per unit |
|---|---|
| 1 + | €10.91 |
*price indicative
- RS Stock No.:
- 330-564
- Mfr. Part No.:
- SPC563M64L7COBY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | SPC563M | |
| Package Type | LQFP-176 | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Interface Type | EBI, JTAG, CAN, Nexus, DSPI | |
| Program Memory Size | 1.5MB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 94kB | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 24mm | |
| Standards/Approvals | IEEE-ISTO 5001-2003, IEEE 1149.1 | |
| Minimum Supply Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Power Architecture | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series SPC563M | ||
Package Type LQFP-176 | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Interface Type EBI, JTAG, CAN, Nexus, DSPI | ||
Program Memory Size 1.5MB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 94kB | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Operating Temperature 150°C | ||
Length 24mm | ||
Standards/Approvals IEEE-ISTO 5001-2003, IEEE 1149.1 | ||
Minimum Supply Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Power Architecture | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- STMicroelectronics SPC563M64L7COBR SPC563M Microcontroller 1.5MB FLASH LQFP-176
- STMicroelectronics SPC563M60L5COAR SPC563M Microcontroller 1.5MB FLASH LQFP-144
- STMicroelectronics STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIT6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIT3Q STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIK6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIK3Q STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F413CGU6 STM32F413 Microcontroller 1.5MB FLASH, 48-Pin UFQFPN
