STMicroelectronics STM32F413CGU6, 16 bit ARM Cortex M4, STM32F413 Microcontroller, 26 MHz, 1.5MB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 196-1477
- Mfr. Part No.:
- STM32F413CGU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€2,042.30
(exc. VAT)
€2,512.12
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €7.855 | €2,042.30 |
*price indicative
- RS Stock No.:
- 196-1477
- Mfr. Part No.:
- STM32F413CGU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F413 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1.5MB | |
| Maximum Clock Frequency | 26MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 156mW | |
| Number of Programmable I/Os | 114 | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 18 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F413 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 1.5MB | ||
Maximum Clock Frequency 26MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 156mW | ||
Number of Programmable I/Os 114 | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 18 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F413CGU6 STM32F413 Microcontroller 1.5MB FLASH, 48-Pin UFQFPN
- STMicroelectronics SPC563M64L7COBY SPC563M Microcontroller 1.5MB FLASH, 176-Pin LQFP-176
- STMicroelectronics SPC563M60L5COAR SPC563M Microcontroller 1.5MB FLASH LQFP-144
- STMicroelectronics SPC563M64L7COBR SPC563M Microcontroller 1.5MB FLASH LQFP-176
- STMicroelectronics STM32F429VET6 STM32F429 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F411RCT6 STM32F411 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F412RGT6 STM32F412 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics ARM Cortex M4 64 MHz 48-Pin UFQFPN
