Microchip PIC16F18877-I/PT, 32 bit PIC16, PIC Microcontroller, 2.4 GHz, 56kB FLASH, 28-Pin QFN
- RS Stock No.:
- 332-999
- Mfr. Part No.:
- PIC16F18877-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€259.20
(exc. VAT)
€318.40
(inc. VAT)
New product - Preorder today
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €1.62 | €259.20 |
*price indicative
- RS Stock No.:
- 332-999
- Mfr. Part No.:
- PIC16F18877-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC16 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 56kB | |
| Maximum Clock Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC16 | ||
Data Bus Width 32bit | ||
Program Memory Size 56kB | ||
Maximum Clock Frequency 2.4GHz | ||
Standards/Approvals No | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip Microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power for a wide range of general purpose and low power applications. Additionally, this family includes up to 56 KB of Flash memory, along with a 10 bit ADC with Computation (ADC2) for automated signal analysis to reduce the complexity of the application.
Data signal modulator
In circuit serial programming
Zero cross detect
Cyclical redundancy check
Windowed watchdog timer
Peripheral pin select
Enhanced power on/off reset
Low power brown out reset
Programmable brown out reset
Related links
- Microchip ATTINY1604-SSNR ATTINY Microcontroller 56kB FLASH, 28-Pin QFN
- Microchip PIC32CX5109BZ31032T-V/RTB PIC Microcontroller 512kB FLASH, 48-Pin QFN-32
- Microchip PIC16F15213-I/SN PIC Microcontroller 28kB EEPROM, 20-Pin VQFN
- Microchip PIC16F18877-E/P PIC16F Microcontroller 56kB FLASH, 40-Pin PDIP
- Microchip PIC32CX5109BZ31048T-V/ZWX PIC Microcontroller 512kB
- Microchip PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
- Microchip VSC8531XMW-05 VSC Microcontroller 16kB FLASH, 48-Pin QFN
- Microchip PIC16F19197-I/PT PIC16 Microcontroller 56kB FLASH, 64-Pin TQFP
