Microchip ATTINY1604-SSNR, 32 bit CPU, ATTINY Microcontroller, 2.4 GHz, 56kB FLASH, 28-Pin QFN
- RS Stock No.:
- 333-033
- Mfr. Part No.:
- ATTINY1604-SSNR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,082.00
(exc. VAT)
€2,562.00
(inc. VAT)
New product - Preorder today
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.694 | €2,082.00 |
*price indicative
- RS Stock No.:
- 333-033
- Mfr. Part No.:
- ATTINY1604-SSNR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 56kB | |
| Maximum Clock Frequency | 2.4GHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 56kB | ||
Maximum Clock Frequency 2.4GHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip Microcontroller using the 8 bit AVR processor with a hardware multiplier, running up to 20 MHz and 16 KB Flash, 1KB SRAM, and 256B of EEPROM in a 14 pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture, including Event System and SleepWalking, accurate analogue features, and advanced peripherals.
2x 16 bit timer
Cyclical redundancy check
Watchdog timer
Power on reset
Brown out detection
Single pin programming and debugging interface
Related links
- Microchip PIC16F18877-I/PT PIC Microcontroller 56kB FLASH, 28-Pin QFN
- Microchip ATTINY412-SSNR ATTINY Microcontroller 56kB EEPROM, 28-Pin QFN
- Microchip ATTINY414-SSNR ATTINY Microcontroller 56kB EEPROM, 28-Pin QFN
- Microchip ATTINY202-SSNR ATTINY Microcontroller 56kB EEPROM, 28-Pin QFN
- Microchip ATTINY404-SSNR ATTINY Microcontroller 4kB EEPROM, 32-Pin TQFP
- Microchip ATTINY412-SSF ATTINY Microcontroller 4kB EEPROM, 28-Pin QFN
- Microchip VSC8531XMW-05 VSC Microcontroller 16kB FLASH, 48-Pin QFN
- Microchip PIC16F18857-I/SP PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
