Microchip VSC8531XMW-05, 32 bit 32 bit Cortex, VSC Microcontroller, 2.4 GHz, 16kB FLASH, 48-Pin QFN
- RS Stock No.:
- 333-065
- Mfr. Part No.:
- VSC8531XMW-05
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€1,599.36
(exc. VAT)
€1,967.35
(inc. VAT)
New product - Preorder today
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €3.264 | €1,599.36 |
*price indicative
- RS Stock No.:
- 333-065
- Mfr. Part No.:
- VSC8531XMW-05
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | VSC | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 32 bit Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series VSC | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 32 bit Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 2.4GHz | ||
Standards/Approvals No | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip Low power small form factor Cu PHY with IEEE 802.3az Energy Efficient Ethernet (EEE) and Wake on LAN (WoL), with widest I/O LVCMOS support. It features integrated line side termination to conserve board space, lower EMI, and improve system performance. Additionally, integrated RGMII version 2.0 standard timing compliant compensation eliminates the need for on board delay lines.
EcoEthernet™ 2.0 with Energy Efficient Ethernet
Widest voltage range and fully compliant parallel MAC interface device
Tiny 6 mm x 6 mm QFN package
Related links
- Microchip ATSAMC21E18A-MUT AT Microcontroller 100-Pin TQFN
- Microchip PIC32CX5109BZ31032T-V/RTB PIC Microcontroller 512kB FLASH, 48-Pin QFN-32
- Microchip PIC32CX5109BZ31048T-V/ZWX PIC Microcontroller 512kB
- Microchip ATTINY1604-SSNR ATTINY Microcontroller 56kB FLASH, 28-Pin QFN
- Microchip PIC16F18877-I/PT PIC Microcontroller 56kB FLASH, 28-Pin QFN
- STMicroelectronics ARM Cortex M0+ Microcontroller 16kB FLASH, 32-Pin LQFP
- STMicroelectronics ARM Cortex M0+ Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L031C4T6 STM32L0 Microcontroller 16kB FLASH, 48-Pin LQFP
