Microchip PIC18F46K22-I/P, 8 bit PIC18, PIC Microcontroller, 20 MHz, 64kB EEPROM, 20-Pin VQFN
- RS Stock No.:
- 333-070
- Mfr. Part No.:
- PIC18F46K22-I/P
- Manufacturer:
- Microchip
Subtotal (1 box of 70 units)*
€250.32
(exc. VAT)
€307.86
(inc. VAT)
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 70 + | €3.576 | €250.32 |
*price indicative
- RS Stock No.:
- 333-070
- Mfr. Part No.:
- PIC18F46K22-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| Standards/Approvals | No | |
| Program Memory Type | EEPROM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
Standards/Approvals No | ||
Program Memory Type EEPROM | ||
Automotive Standard No | ||
The Microchip High performance microcontrollers with XLP technology feature a high performance RISC CPU with a C compiler optimized architecture and an optional extended instruction set for optimizing re entrant code. They support up to 1024 bytes of data EEPROM, up to 64 Kbytes of linear program memory addressing, and up to 3896 bytes of linear data memory addressing. Capable of up to 16 MIPS operation, they utilize 16 bit wide instructions with an 8 bit wide data path.
Four crystal modes up to 64 MHz
Two external clock modes up to 64 MHz
4x phase lock loop
Secondary oscillator using Timer1 at 32 kHz
Three programmable external interrupts
Four programmable interrupt on change
Nine programmable weak pull ups
Programmable slew rate
Related links
- Microchip PIC18 Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip PIC18F16Q41-I/REB PIC18 Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip AVR Microcontroller 64kB EEPROM 32-Pin VQFN
- Microchip AVR Microcontroller 64kB EEPROM 28-Pin VQFN
- Microchip AVR64EA28-I/STX AVR Microcontroller 64kB EEPROM 28-Pin VQFN
- Microchip AVR64EA32-I/RXB AVR Microcontroller 64kB EEPROM 32-Pin VQFN
- Microchip AVR64EA28-I/SS AVR Microcontroller 64kB EEPROM 28-Pin SSOP
- Microchip AVR Microcontroller 64kB EEPROM 28-Pin SSOP
