STMicroelectronics STM32C091GBU6 ARM 32 bit Cortex M0+ CPU, STM32C091 Microcontroller, 48 MHz FLASH, 28-Pin UFQFPN

Subtotal (1 unit)*

€1.31

(exc. VAT)

€1.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 449 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.31

*price indicative

Packaging Options:
RS Stock No.:
333-667
Mfr. Part No.:
STM32C091GBU6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32C091

Product Type

Microcontroller

Package Type

UFQFPN

Pin Count

28

Device Core

ARM 32 bit Cortex M0+ CPU

Maximum Clock Frequency

48MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

61

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Width

4mm

Standards/Approvals

No

Length

4mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

12 bit

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy