Infineon CY8C4026LQI-T411, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 24 MHz, 64kB FLASH, 16-Pin QFN
- RS Stock No.:
- 348-916
- Mfr. Part No.:
- CY8C4026LQI-T411
- Manufacturer:
- Infineon
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
- Plus 970 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.25 | €6.50 | - |
| 20 - 198 | €3.17 | €6.34 | 2% |
| 200 - 998 | €3.08 | €6.16 | 5% |
| 1000 - 1998 | €3.005 | €6.01 | 7% |
| 2000 + | €2.935 | €5.87 | 9% |
*price indicative
- RS Stock No.:
- 348-916
- Mfr. Part No.:
- CY8C4026LQI-T411
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC™ 4000T | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, and SAE J2602-2, ISO-11898-1, ISO 17987-6 | |
| Number of Programmable I/Os | 21 | |
| Height | 600μm | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC™ 4000T | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, and SAE J2602-2, ISO-11898-1, ISO 17987-6 | ||
Number of Programmable I/Os 21 | ||
Height 600μm | ||
Width 3mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb | ||
Infineon Microcontroller, 64kByte Program Memory size, 16 Pin Count - CY8C4026LQI-T411
Features & Benefits
Applications
What is the durability rating for mating cycles associated with this component?
How does the high-temperature plastic material affect the connector's performance?
What specifications should be considered for the PCB thickness during installation?
Related links
- Infineon CY8C4026LQI-T412 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-T411 PSOC™ 4000T Microcontroller 32kB FLASH, 16-Pin QFN
- Infineon CY8C4046LQI-T411 PSOC™ 4000T Microcontroller 64kB FLASH, 6-Pin QFN
- Infineon CY8C4045LQI-T411 PSOC™ 4000T Microcontroller 32kB FLASH, 16-Pin QFN
- Infineon CY8C4046LQI-T412 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon XMC1100T016X0064ABXUMA1 XMC1100 Microcontroller 64kB FLASH, 16-Pin TSSOP
- Microchip PIC32CM6408PL10032-I/QZB PIC32CM PL10 ARM Microcontroller 64kB FLASH, 32-Pin
- Microchip PIC32CM6408PL10048-I/6MX PIC32CM PL10 ARM Microcontroller 64kB FLASH, 48-Pin
