Infineon CY8C4046LQI-T411, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 48 MHz, 64kB FLASH, 6-Pin QFN
- RS Stock No.:
- 349-160
- Mfr. Part No.:
- CY8C4046LQI-T411
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
- 980 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.395 | €6.79 |
| 20 - 198 | €3.295 | €6.59 |
| 200 - 998 | €3.215 | €6.43 |
| 1000 - 1998 | €3.125 | €6.25 |
| 2000 + | €3.055 | €6.11 |
*price indicative
- RS Stock No.:
- 349-160
- Mfr. Part No.:
- CY8C4046LQI-T411
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC™ 4000T | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Number of Programmable I/Os | 21 | |
| Height | 600μm | |
| Standards/Approvals | ISO-11898-1, and SAE J2602-2, ISO 17987-6, RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC™ 4000T | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Number of Programmable I/Os 21 | ||
Height 600μm | ||
Standards/Approvals ISO-11898-1, and SAE J2602-2, ISO 17987-6, RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb | ||
Number of Timers 16 | ||
Infineon Microcontroller, 64kByte Program Memory size, 48MHz Maximum Frequency - CY8C4046LQI-T411
Features & Benefits
Applications
What type of wire sizes are compatible with this terminal?
How does the tin plating affect performance?
What is the maximum electrical capacity of this terminal?
How many mating cycles can this terminal withstand?
Related links
- Infineon CY8C4046LQI-T412 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4026LQI-T411 PSOC™ 4000T Microcontroller 64kB FLASH, 16-Pin QFN
- Infineon CY8C4046LQI-T452 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T451 PSOC™ 4000T Microcontroller 64kB FLASH, 16-Pin QFN
- Infineon CY8C4046LQI-T442 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Infineon CY8C4046LQI-T441 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Infineon CY8C4045LQI-T411 PSOC™ 4000T Microcontroller 32kB FLASH, 16-Pin QFN
- STMicroelectronics STM32C051K8U7 ARM Cortex Microcontroller 64kB FLASH, 32-Pin
