Microchip AT89C51ED2T-RLTUM, 8 bit 8 Bit MCU, AVR Microcontroller, 40 MHz, 64kB EEPROM, 44-Pin TQFP

Subtotal (1 unit)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.84

*price indicative

RS Stock No.:
352-142
Mfr. Part No.:
AT89C51ED2T-RLTUM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

UART, SPI

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

1792bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

50

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Number of Timers

3

Program Memory Type

EEPROM

Automotive Standard

No

Instruction Set Architecture

8051

The Microchip High performance CMOS Flash version of the 80C51 CMOS single-chip 8-bit microcontroller with a 64-KB flash memory block for code and for data, and 2048 bytes of EEPROM for non-volatile data storage. The flash memory can be programmed in parallel or serial mode using the ISP capability or using software. The programming voltage is internally generated from the standard VCC pin.

Retains all features of the Microchip 80C52

Programmable counter array

1792 bytes of XRAM

Hardware watchdog timer

SPI interface

Keyboard support

Versatile serial channel for multiprocessor communication EUART

Speed improvement mechanism X2 Mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy