Microchip AVR64EA28-I/SP, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 64kB FLASH, EEPROM, 28-Pin SPDIP
- RS Stock No.:
- 273-0346
- Mfr. Part No.:
- AVR64EA28-I/SP
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€4.28
(exc. VAT)
€5.26
(inc. VAT)
In Stock
- Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.14 | €4.28 |
*price indicative
- RS Stock No.:
- 273-0346
- Mfr. Part No.:
- AVR64EA28-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 23 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 20 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH, EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 23 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 20 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH, EEPROM | ||
The Microchip AVR microcontrollers of the AVR EA Family are using the AVR CPU with hardware multiplier running at clock speeds up to 20 MHz. The AVR EA Family uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR64EA28-I/SP AVR Microcontroller 64kB FLASH 28-Pin SPDIP
- Microchip AVR64EA28-I/SS AVR Microcontroller 64kB EEPROM 28-Pin SSOP
- Microchip AVR64EA28-I/STX AVR Microcontroller 64kB EEPROM 28-Pin VQFN
- Microchip AVR64DD28-E/SP AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR32DA28-I/SP AVR Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR64EA48-I/PT AVR Microcontroller 64kB FLASH 48-Pin TQFP
- Microchip AVR64EA32-I/PT AVR Microcontroller 64kB FLASH 32-Pin TQFP
- Microchip AVR64EA48-I/6LX AVR Microcontroller 64kB FLASH 48-Pin VQFN
