Microchip AT91SAM9G45C-CU, 32 bit 32 bit MPU, ARM9 Microcontroller, 400 MHz, 32kB SDRAM, 324-Pin TFBGA
- RS Stock No.:
- 352-145
- Mfr. Part No.:
- AT91SAM9G45C-CU
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
- 117 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €11.86 |
| 10 + | €10.66 |
*price indicative
- RS Stock No.:
- 352-145
- Mfr. Part No.:
- AT91SAM9G45C-CU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ARM9 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 324 | |
| Device Core | 32 bit MPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | Audio, DDR2, Ethernet, ISI, LCD, NAND, PWM, ROM, SDIO, SPI, TWI, SSC, SRAM, USART, USB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 160 | |
| Minimum Operating Temperature | -40°C | |
| Width | 15mm | |
| Length | 15mm | |
| Height | 1.2mm | |
| Standards/Approvals | Green compliant | |
| Minimum Supply Voltage | 900mV | |
| Number of Timers | 6 | |
| Program Memory Type | SDRAM | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ARM9 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 324 | ||
Device Core 32 bit MPU | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type Audio, DDR2, Ethernet, ISI, LCD, NAND, PWM, ROM, SDIO, SPI, TWI, SSC, SRAM, USART, USB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 160 | ||
Minimum Operating Temperature -40°C | ||
Width 15mm | ||
Length 15mm | ||
Height 1.2mm | ||
Standards/Approvals Green compliant | ||
Minimum Supply Voltage 900mV | ||
Number of Timers 6 | ||
Program Memory Type SDRAM | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Related links
- Microchip AT91SAM9G20B-CU ARM9 Microcontroller 32kB SDRAM, 217-Pin LFBGA
- Microchip AT91SAM9G45C-CU-999 ARM926EJ-S Microprocessor SAM9G45 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9M11B-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9M10C-CU-999 ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9G46B-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9M10C-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip PIC32AK3208GC41048-I/PT PIC32 Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip PIC32AK3208GC41036-I/M7 PIC32 Microcontroller 32kB FLASH, 36-Pin VQFN
