Microchip AT91SAM9G46B-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- RS Stock No.:
- 775-383
- Mfr. Part No.:
- AT91SAM9G46B-CU
- Manufacturer:
- Microchip
Subtotal (1 tray of 126 units)*
€1,693.44
(exc. VAT)
€2,082.78
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 126 + | €13.44 | €1,693.44 |
*price indicative
- RS Stock No.:
- 775-383
- Mfr. Part No.:
- AT91SAM9G46B-CU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9G46 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 900mV | |
| Maximum Supply Voltage | 1.1V | |
| Pin Count | 324 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Height | 1.2mm | |
| Width | 15mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9G46 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 900mV | ||
Maximum Supply Voltage 1.1V | ||
Pin Count 324 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Height 1.2mm | ||
Width 15mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
The Microchip microprocessor is designed for multi-tasking applications, featuring a Harvard cached architecture and support for ARM and Thumb instruction sets, ensuring efficient processing for embedded systems.
Supports both 32-bit ARM and 16-bit Thumb instruction sets for flexible coding
Includes a Memory Management Unit (MMU) for Advanced memory handling
Provides separate instruction and data AMBA AHB bus interfaces for efficient data flow
Allows customisable cache sizes, optimising performance based on application needs
Related links
- Microchip AT91SAM9M11B-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9M10C-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9M10C-CU-999 ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9G45C-CU-999 ARM926EJ-S Microprocessor SAM9G45 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G25-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9N12-CU ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
