Microchip AT91SAM9M10C-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- RS Stock No.:
- 775-384
- Mfr. Part No.:
- AT91SAM9M10C-CU
- Manufacturer:
- Microchip
Subtotal (1 tray of 126 units)*
€1,968.62
(exc. VAT)
€2,421.47
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 126 + | €15.624 | €1,968.62 |
*price indicative
- RS Stock No.:
- 775-384
- Mfr. Part No.:
- AT91SAM9M10C-CU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9G46 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 900mV | |
| Package Type | TFBGA | |
| Pin Count | 324 | |
| Maximum Supply Voltage | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 15mm | |
| Length | 15mm | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9G46 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 900mV | ||
Package Type TFBGA | ||
Pin Count 324 | ||
Maximum Supply Voltage 1.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 15mm | ||
Length 15mm | ||
Number of Cores 1 | ||
Automotive Standard No | ||
The Microchip embedded MPU delivers multimedia capabilities and excellent performance, integrating connectivity options and user Interface technologies, Ideal for diverse applications in home automation, point-of-sale systems, and medical devices.
400 MHz processing speed for efficient performance
Integrated hardware video decoder supporting multiple video standards
Supports both DDR2 and NAND Flash memory interfaces
Low-power modes to optimise energy consumption in various applications
Related links
- Microchip AT91SAM9M10C-CU-999 ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9M11B-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9G46B-CU ARM926EJ-S Microprocessor SAM9G46 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9G45C-CU-999 ARM926EJ-S Microprocessor SAM9G45 32 bit ARM 400 MHz 324-Pin TFBGA
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G25-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9N12-CU ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
