Microchip PIC18F4450-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 16 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
400-368
Mfr. Part No.:
PIC18F4450-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

0

Width

10mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Instruction Set Architecture

RISC

ADCs

13 x 10 bit

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Pulse Width Modulation

1 (10 bit) (CCP)

Number of Ethernet Channels

0

Length

10mm

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy