Microchip PIC18LF6627-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 96 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 160)

€1,716.00

(exc. VAT)

€2,110.68

(inc. VAT)

RS Stock No.:
824-8890
Mfr. Part No.:
PIC18LF6627-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Width

10mm

Number of LIN Channels

2

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

C Compiler

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

5 x 10 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy