Microchip PIC18F4685-E/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 666-9080
- Mfr. Part No.:
- PIC18F4685-E/PT
- Manufacturer:
- Microchip
- RS Stock No.:
- 666-9080
- Mfr. Part No.:
- PIC18F4685-E/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024 kB, 96 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.328 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 4.2 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 10 x 10 x 1.05mm | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 1 (CCP), 1 (ECCP) | |
| Height | 1.05mm | |
| Width | 10mm | |
| ADCs | 11 x 10 bit | |
| Length | 10mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024 kB, 96 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.328 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 4.2 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 10 x 10 x 1.05mm | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 1 (CCP), 1 (ECCP) | ||
Height 1.05mm | ||
Width 10mm | ||
ADCs 11 x 10 bit | ||
Length 10mm | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Microchip PIC18F Microcontroller 1.024 kB 64-Pin TQFP
- Microchip PIC18F2585-E/SO PIC18F 1.024 kB 28-Pin SOIC
- Microchip PIC18F2680-E/SO PIC18F 1.024 kB 28-Pin SOIC
- Microchip PIC18LF6627-I/PT PIC18F 96 kB Flash, 64-Pin TQFP
- Microchip PIC18F6390-I/PT PIC18F 8 kB Flash, 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024 kB 28-Pin SOIC
- Microchip PIC18F4450-I/PT PIC18F 16 kB Flash, 44-Pin TQFP
- Microchip PIC18LF44K22-I/PT PIC18F 16 kB Flash, 44-Pin TQFP
