Bridgetek FT900L-C-T, 32 bit FT32, FT900 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€577.26

(exc. VAT)

€710.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€6.414€577.26

*price indicative

RS Stock No.:
428-443
Mfr. Part No.:
FT900L-C-T
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Product Type

Microcontroller

Series

FT900

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

FT32

Data Bus Width

32bit

Interface Type

Parallel

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Width

14mm

Length

1.4km

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TW
The Bridgetek 32 bit RISC Microcontrollers for Embedded Applications feature high integration and low power consumption. They come in a 100 Pin LQFP package with a pitch of 0.5 mm and dimensions of 14 mm x 14 mm x 1.40 mm, supporting both CAN Bus and Ethernet features.

64kB on-chip data memory

OTP memory for security configuration

Four user timers with individual pre-scaler and a watchdog function

8-bit parallel data Interface supports Camera data capturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy