Bridgetek FT903L-C-T, 32 bit FT32, FT903 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP

Subtotal (1 unit)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.17

*price indicative

Packaging Options:
RS Stock No.:
428-459
Mfr. Part No.:
FT903L-C-T
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Series

FT903

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

Parallel

Maximum Clock Frequency

100MHz

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Length

1.4km

Standards/Approvals

RoHS

Width

14mm

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Bridgetek 32 bit RISC Microcontrollers for Embedded Applications feature a high level of integration and low power consumption. They come in a 100 Pin LQFP package with a pitch of 0.5 mm and body dimensions of 14 mm x 14 mm x 1.40 mm. These microcontrollers do not support both CAN Bus and Ethernet features.

64kB on-chip data memory

OTP memory for security configuration

Four user timers with individual pre-scaler and a watchdog function

8-bit parallel data Interface supports Camera data capturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy