Bridgetek FT906L-C-T, 32 bit FT32, FT906 Microcontroller, 100 MHz, 256kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 428-471
- Mfr. Part No.:
- FT906L-C-T
- Manufacturer:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.60 |
| 10 + | €8.65 |
*price indicative
- RS Stock No.:
- 428-471
- Mfr. Part No.:
- FT906L-C-T
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Microcontroller | |
| Series | FT906 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | FT32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Microcontroller | ||
Series FT906 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core FT32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The Bridgetek 32 bit RISC Microcontrollers for embedded applications feature high integration and low power consumption. They come in an 80 Pin LQFP package with a 0.4 mm pitch and dimensions of 10 mm x 10 mm x 1.40 mm. These microcontrollers support Ethernet but do not support CAN Bus.
256kB on-chip Flash memory
256kB on-chip shadow program memory
True Zero Wait States (0WS) up to 3.1
DMIPS per MHz performance
64kB on-chip data memory
Related links
- Bridgetek FT906L-C-T FT906 Microcontroller 256kB FLASH, 80-Pin LQFP
- Bridgetek FT906Q-C-T FT906 Microcontroller 256kB FLASH, 76-Pin QFN
- Bridgetek FT905L-C-T FT905 Microcontroller 256kB FLASH, 80-Pin LQFP
- Bridgetek FT908L-C-T FT908 Microcontroller 256kB FLASH, 80-Pin LQFP
- Bridgetek FT907L-C-T FT907 Microcontroller 256kB FLASH, 80-Pin LQFP
- Bridgetek FT902L-C-T FT902 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT903L-C-T FT903 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT901L-C-T FT90 Microcontroller 256kB FLASH, 100-Pin LQFP
