STMicroelectronics STM32WBA62PGI6, 32 bit ARM Cortex M33, STM32WBA Microcontroller, 100 MHz, 1MB FLASH, 121-Pin UFBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
434-180
Mfr. Part No.:
STM32WBA62PGI6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32WBA

Package Type

UFBGA

Mount Type

Surface

Pin Count

121

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

100MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

2

Number of Programmable I/Os

86

Length

7.3mm

Maximum Expanded Memory Size

2MB

Width

7.3mm

Standards/Approvals

FCC CFR47 part 15, ARIB STD-T66, ECOPACK2, EN 300 440, ETSI EN 300 328

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM Cortex M33

Number of Timers

10

Automotive Standard

No

Program Memory Type

FLASH

ADCs

16 Bit, 12 Bit

COO (Country of Origin):
TW
The STMicroelectronics ARM Microcontroller are multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth LE and with IEEE 802.15.4-2015. They contain a high-performance Arm Cortex M33 32-bit RISC core, and operate at a frequency of up to 100 MHz The devices integrate a 2.4 GHz RADIO supporting Bluetooth LE, Matter, Thread, and ZigBee, and make possible to use proprietary protocols and concurrent operation modes. They provide support for an array of up to eight antennas, and an external power amplifier. PTA (packet traffic arbitration) Interface is supported as well. The Cortex-M33 core features a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types.

Secure firmware upgrade support with TF-M

Two AES coprocessors and including one with DPA resistance

Public key accelerator and DPA resistant

HASH hardware accelerator

True random number generator and NIST SP800-90B compliant

96-bit unique ID

Active tampers

CRC calculation unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy