STMicroelectronics STM32WBA65PII7, 32 bit ARM Cortex M33, STM32WBA Microcontroller, 100 MHz, 2MB FLASH, 121-Pin UFBGA
- RS Stock No.:
- 434-184
- Mfr. Part No.:
- STM32WBA65PII7
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 434-184
- Mfr. Part No.:
- STM32WBA65PII7
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32WBA | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7.3mm | |
| Standards/Approvals | ARIB STD-T66, ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | |
| Maximum Expanded Memory Size | 2MB | |
| Length | 7.3mm | |
| Number of Programmable I/Os | 86 | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 10 | |
| ADCs | 12 Bit, 16 Bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32WBA | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 121 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7.3mm | ||
Standards/Approvals ARIB STD-T66, ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | ||
Maximum Expanded Memory Size 2MB | ||
Length 7.3mm | ||
Number of Programmable I/Os 86 | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 10 | ||
ADCs 12 Bit, 16 Bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WBA65PII7 STM32WBA Microcontroller 2MB FLASH, 121-Pin UFBGA
- STMicroelectronics STM32WBA65PGI7 STM32WBA Microcontroller 1MB FLASH, 121-Pin UFBGA
- STMicroelectronics STM32WBA62PGI6 STM32WBA Microcontroller 1MB FLASH, 121-Pin UFBGA
- STMicroelectronics STM32WBA54CEU7TR STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA52CGU6TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54CGU7TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54CEU7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU6 STM32WBA Wireless Microcontroller 512kB FLASH,
