Microchip ATTINY1626-MF 12 Bit ADC, ATTINY16 Microcontroller, 20 MHz, 16kB RAM, 20-Pin VQFN
- RS Stock No.:
- 585-005
- Mfr. Part No.:
- ATTINY1626-MF
- Manufacturer:
- Microchip
Subtotal (1 tray of 980 units)*
€909.44
(exc. VAT)
€1,118.18
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 980 + | €0.928 | €909.44 |
*price indicative
- RS Stock No.:
- 585-005
- Mfr. Part No.:
- ATTINY1626-MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY16 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 12 Bit ADC | |
| Interface Type | USART, I2C, SPI | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | RAM | |
| ADCs | 1 (15) For ATtiny1626, 1627 Channels, 1 (9) For ATtiny1624 | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY16 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 12 Bit ADC | ||
Interface Type USART, I2C, SPI | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type RAM | ||
ADCs 1 (15) For ATtiny1626, 1627 Channels, 1 (9) For ATtiny1624 | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 | ||
The Microchip microcontroller features a high-performance, low-power AVR CPU running at up to 20 MHz, with single-cycle I/O access, a two-level vectored interrupt controller, and a two-cycle hardware multiplier. It supports a wide supply voltage range of 1.8V to 5.5V and includes advanced features such as an Event System, digital peripherals, and a 12-bit differential ADC with a Programmable Gain Amplifier (PGA). The device offers 16 KB of self-programmable Flash, 2 KB SRAM, 256B EEPROM, and 32B of user row nonvolatile memory that retains data during chip erase and is programmable while locked. With write/erase endurance of 10,000 cycles for Flash and 100,000 for EEPROM, and 40-year data retention at 55 °C, it is ideal for flexible and power-efficient embedded applications.
Power on Reset
Brown out Detection
Three sleep modes
Automated Cyclic Redundancy Check flash memory scan
Watchdog Timer with Window Mode with a separate on chip oscillator
External interrupt on all general purpose pins
One 16 bit Timer/Counter type A with a dedicated period register and three PWM channels
Two 16 bit Timer/Counters type B with input capture and simple PWM functionality
Related links
- Microchip ATTINY1626-MUR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY1626-MFR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY1626-SUR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY1626-SFR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY1626-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY1626-XFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY1626-SF 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY1626-XF 12 Bit ADC 20 MHz 20-Pin SSOP
