Microchip ATTINY1626-XFR 12 Bit ADC, ATTINY16 Microcontroller, 20 MHz, 16kB RAM, 20-Pin SSOP
- RS Stock No.:
- 585-227
- Mfr. Part No.:
- ATTINY1626-XFR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€1,297.60
(exc. VAT)
€1,596.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €0.811 | €1,297.60 |
*price indicative
- RS Stock No.:
- 585-227
- Mfr. Part No.:
- ATTINY1626-XFR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | RAM | |
| Instruction Set Architecture | AVR | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type RAM | ||
Instruction Set Architecture AVR | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz and with 16 KB Flash, 2 KB SRAM, and 256B EEPROM. It uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
SSOP package
Related links
- Microchip ATTINY1626-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY1626-XF 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY1626-SFR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY1626-SUR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY1626-MFR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY1626-MUR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY1626-SF 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY1626-MF 12 Bit ADC 20 MHz 20-Pin VQFN
