Microchip AVR128DA28-I/SO AVR, AVR12 Microcontroller, 24 MHz, 128kB RAM, 28-Pin SOIC
- RS Stock No.:
- 585-039
- Mfr. Part No.:
- AVR128DA28-I/SO
- Manufacturer:
- Microchip
Subtotal (1 box of 486 units)*
€740.66
(exc. VAT)
€911.25
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 486 + | €1.524 | €740.66 |
*price indicative
- RS Stock No.:
- 585-039
- Mfr. Part No.:
- AVR128DA28-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR12 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Program Memory Size | 128kB | |
| Interface Type | I2C, SPI, UPDI, USART | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 55 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 9 | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR12 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Program Memory Size 128kB | ||
Interface Type I2C, SPI, UPDI, USART | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 55 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 9 | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type RAM | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller features a high-performance AVR CPU with a two-cycle hardware multiplier, running at up to 24 MHz. Designed with a flexible and low-power architecture, it incorporates advanced Microchip technologies including an Event System, intelligent analog functions, advanced digital peripherals, and a Peripheral Touch Controller (PTC). It offers single-cycle I/O access, a two-level interrupt controller, and supports Program and Debug Interface Disable for enhanced security. Operating within a supply voltage range of 1.8V to 5.5V, it includes 128 KB of self-programmable Flash, 16 KB SRAM, 512B EEPROM, and 32B of user row nonvolatile memory that retains data during chip erase and remains programmable while locked. The memory endurance is rated at 1,000 cycles for Flash and 100,000 cycles for EEPROM, with data retention of up to 40 years at 55 °C, making it ideal for robust and low-power embedded applications.
Power on Reset
Brown out Detection
Three sleep modes
Up to two 16 bit Timer/Counter type A with a dedicated period register and three PWM channels
Up to five 16 bit Timer/Counter type B with input capture and simple PWM functionality
One 12 bit Timer/Counter type D optimized for power control
One 16 bit Real Time Counter running from an external crystal or internal oscillator
One 10 bit Digital to Analog Converter
Related links
- Microchip AVR128DA28-E/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DB28T-I/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DB28-E/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DA28-I/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR128DB28-I/SO AVR 128kB RAM, 28-Pin SOIC
- Microchip AVR128DA28-E/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR128DA48T-I/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA48-I/6LX AVR 24 MHz 48-Pin VQFN
