Microchip AVR128DB28-I/SO AVR, AVR12 Microcontroller, 128kB RAM, 28-Pin SOIC
- RS Stock No.:
- 585-260
- Mfr. Part No.:
- AVR128DB28-I/SO
- Manufacturer:
- Microchip
Subtotal (1 box of 432 units)*
€710.21
(exc. VAT)
€873.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 432 + | €1.644 | €710.21 |
*price indicative
- RS Stock No.:
- 585-260
- Mfr. Part No.:
- AVR128DB28-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR12 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Program Memory Size | 128kB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR12 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Program Memory Size 128kB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Program Memory Type RAM | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature the well-known AVR CPU, running at up to 24 MHz. It is designed to bring capacitive touch sensing and real-time control functions to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC together with the ASC and MVIO makes it well suited for sensor applications, IoT end nodes and other applications where signal conditioning or level-shifting is needed.
Two level Interrupt Controller
Single pin programming and debugging interface
Analog Comparator
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer with Window Mode
Related links
- Microchip AVR128DB28-E/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DB28T-I/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DA28-I/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DA28-E/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR64DA28-I/SO AVR 64kB RAM, 28-Pin SOIC
- Microchip AVR32DA28-I/SO AVR 32kB RAM, 28-Pin SOIC
- Microchip AVR128DB28-E/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR128DA48-I/6LX AVR 24 MHz 48-Pin VQFN
