Microchip AVR32DA48-I/PT AVR, AVR32D Microcontroller, 32kB RAM, 48-Pin TQFP

Subtotal (1 tray of 500 units)*

€816.00

(exc. VAT)

€1,003.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
500 +€1.632€816.00

*price indicative

RS Stock No.:
585-041
Mfr. Part No.:
AVR32DA48-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR32D

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

AVR

Program Memory Size

32kB

Standards/Approvals

No

Automotive Standard

No

Program Memory Type

RAM

The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.

Power on Reset

Brown out Detection

Three sleep modes

Single pin Unified Program and Debug Interface

Philips I2C compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy