Microchip AVR32DA28-I/SS AVR, AVR32D Microcontroller, 32kB RAM, 28-Pin SSOP
- RS Stock No.:
- 585-259
- Mfr. Part No.:
- AVR32DA28-I/SS
- Manufacturer:
- Microchip
Subtotal (1 box of 611 units)*
€755.20
(exc. VAT)
€928.72
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 611 + | €1.236 | €755.20 |
*price indicative
- RS Stock No.:
- 585-259
- Mfr. Part No.:
- AVR32DA28-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR32D | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Program Memory Size | 32kB | |
| Standards/Approvals | No | |
| Program Memory Type | RAM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR32D | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Program Memory Size 32kB | ||
Standards/Approvals No | ||
Program Memory Type RAM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring capacitive touch sensing and real-time control functions to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC, and the latest generation Peripheral Touch Controller (PTC) with driven shield technology make it perfect for low-latency control applications and capacitive touch user interfaces.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR32DA28-I/SO AVR 32kB RAM, 28-Pin SOIC
- Microchip AVR32DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32EA28-I/SS AVR 20 MHz 28-Pin SSOP
- Microchip AVR32DA48-I/PT AVR 32kB RAM, 48-Pin TQFP
- Microchip AVR32EA28-E/SS AVR 20 MHz 28-Pin SSOP
- Microchip AVR32DU20-I/SS AVR 24 MHz 20-Pin SSOP
- Microchip AVR32DA28-I/SP AVR Microcontroller 32kB FLASH, 28-Pin SPDIP
