Microchip PIC16F19176-E/PTVAO, 8 bit 8 Bit MCU, PIC16F19176 Microcontroller, 32 MHz, 28kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 631-332
- Mfr. Part No.:
- PIC16F19176-E/PTVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 320 units)*
€726.08
(exc. VAT)
€893.12
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 320 + | €2.269 | €726.08 |
*price indicative
- RS Stock No.:
- 631-332
- Mfr. Part No.:
- PIC16F19176-E/PTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F19176 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4096bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 59 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F19176 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4096bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 5 bit | ||
Number of Programmable I/Os 59 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar. Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC2 automating Capacitive Voltage Divider techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison.
1x complementary waveform generator
4x configurable logic cell
Zero cross detect
Temperature sensor
Write protect
Custom partition
Related links
- Microchip PIC18F46Q10-E/PTVAO PIC18F46Q10 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q84-E/PTVAO PIC18F47Q84 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q10-E/PTVAO PIC18F45Q10 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F46Q84-E/PTVAO PIC18F46Q84 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC16F19176-I/PT PIC16F Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F19197-E/PTVAO PIC16F19197 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC16F17576-E/PT PIC16F Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC18 Microcontroller 28kB FLASH, 44-Pin TQFP
