Microchip PIC18F47Q84-E/PTVAO, 8 bit 8 Bit MCU, PIC18F47Q84 Microcontroller, 64 MHz, 128kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 631-523
- Mfr. Part No.:
- PIC18F47Q84-E/PTVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 320 units)*
€667.52
(exc. VAT)
€821.12
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 320 + | €2.086 | €667.52 |
*price indicative
- RS Stock No.:
- 631-523
- Mfr. Part No.:
- PIC18F47Q84-E/PTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F47Q84 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 13kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 8 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 44 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 9 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F47Q84 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 13kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 8 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 44 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 9 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip PIC18-Q84 microcontroller family features a Controller Area Network (CAN), Serial Peripheral Interface (SPI), Inter-Integrated Circuit (I2C), and two Universal Asynchronous Receiver Transmitters (UARTs), can handle a wide range of wired and wireless communication protocols for intelligent applications. Combined with the Core Independent Peripherals (CIPs) integration capabilities, this capacity enables functions for motor control, power supply, sensor, signal and user interface applications. Additionally, this family includes a 12-bit Analog-to-Digital Converter (ADC) with Computation and Context Switching extensions for automated signal analysis to reduce the complexity of the application.
128 level deep hardware stack
Low current power on reset
Configurable power up timer
Brown out reset
Low power BOR option
Windowed watchdog timer
C Compiler optimized RISC architecture
Related links
- Microchip PIC18F47Q84-E/NHXVAO PIC18F47Q84 Microcontroller 128kB FLASH, 40-Pin VQFN
- Microchip PIC18F46Q10-E/PTVAO PIC18F46Q10 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46Q84-E/PTVAO PIC18F46Q84 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q10-E/PTVAO PIC18F45Q10 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC16F19176-E/PTVAO PIC16F19176 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F19197-E/PTVAO PIC16F19197 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC18F47Q84-I/PT PIC18 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q43-I/PT PIC Microcontroller 128kB FLASH, 44-Pin TQFP
