Microchip PIC18F46Q10-E/PTVAO, 8 bit 8 Bit MCU, PIC18F46Q10 Microcontroller, 64 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 631-515
- Mfr. Part No.:
- PIC18F46Q10-E/PTVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 480 units)*
€673.92
(exc. VAT)
€828.96
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | €1.404 | €673.92 |
*price indicative
- RS Stock No.:
- 631-515
- Mfr. Part No.:
- PIC18F46Q10-E/PTVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F46Q10 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3615bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | C Compiler Optimised RISC | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F46Q10 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3615bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture C Compiler Optimised RISC | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F46Q84-E/PTVAO PIC18F46Q84 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46Q10-E/MPVAO PIC18F46Q10 Microcontroller 64kB FLASH, 40-Pin QFN
- Microchip PIC18F47Q84-E/PTVAO PIC18F47Q84 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q10-E/PTVAO PIC18F45Q10 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC16F19176-E/PTVAO PIC16F19176 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F19197-E/PTVAO PIC16F19197 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC18F46Q10-I/PT PIC Microcontroller 64kB FLASH, 44-Pin QFP
- Microchip PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
