Microchip PIC16F19197-E/5LXVAO, 8 bit 8 Bit MCU, PIC16F19197 Microcontroller, 32 MHz, 56kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 631-333
- Mfr. Part No.:
- PIC16F19197-E/5LXVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 240 units)*
€714.72
(exc. VAT)
€879.12
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 240 + | €2.978 | €714.72 |
*price indicative
- RS Stock No.:
- 631-333
- Mfr. Part No.:
- PIC16F19197-E/5LXVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F19197 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 56kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 59 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F19197 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 56kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Number of Programmable I/Os 59 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers offer eXtreme Low-Power LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar. Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.
1x complementary waveform generator
4x configurable logic cell
Zero cross detect
Temperature sensor
Write protect
Custom partition
Peripheral pin select
Peripheral module disable
Related links
- Microchip PIC16F19197-E/PTVAO PIC16F19197 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC16F19197-I/PT PIC16 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC18F24Q10-E/MLVAO PIC18F24Q10 Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-E/STXVAO PIC Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q83-E/5NVAO PIC18F26Q83 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q84-E/5NVAO PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC16F18857-I/SP PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
- Microchip PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
