Microchip ATSAME51J20A-MZVAO, 32 bit ARM Cortex M0+, ATSAME51J20A Microcontroller, 48 MHz, 1MB FLASH, 64-Pin QFN
- RS Stock No.:
- 631-472
- Mfr. Part No.:
- ATSAME51J20A-MZVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 260 units)*
€1,538.16
(exc. VAT)
€1,892.02
(inc. VAT)
- Shipping from 24 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 260 + | €5.916 | €1,538.16 |
*price indicative
- RS Stock No.:
- 631-472
- Mfr. Part No.:
- ATSAME51J20A-MZVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAME51J20A | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 11898-1:2015, 802.1AS, AEC-Q100 Grade 1, IEEE 1588, IEEE 802.3az, JDEC, SD 3.01, SDIO 3.0 | |
| Width | 3.51mm | |
| Number of Programmable I/Os | 99 | |
| DACs | 2 x 12 Bit | |
| Height | 530μm | |
| Analogue Comparators | 2 | |
| Length | 3.59mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | Dual 12 Bit | |
| Number of Timers | 13 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAME51J20A | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 11898-1:2015, 802.1AS, AEC-Q100 Grade 1, IEEE 1588, IEEE 802.3az, JDEC, SD 3.01, SDIO 3.0 | ||
Width 3.51mm | ||
Number of Programmable I/Os 99 | ||
DACs 2 x 12 Bit | ||
Height 530μm | ||
Analogue Comparators 2 | ||
Length 3.59mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs Dual 12 Bit | ||
Number of Timers 13 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATSAME51J20A-AZVAO ATSAME51J20A Microcontroller 1MB FLASH, 64-Pin TQFN
- Microchip ATSAMD21J16B-MZVAO ATSAMD21J16B Microcontroller 64kB FLASH, 64-Pin QFN
- Microchip ATSAMD21J17D-MZVAO ATSAMD21J17D Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip ATSAMD21E18A-MZVAO ATSAMD21E18A Microcontroller 256kB FLASH, 32-Pin QFN
- Microchip ATSAMD21E17D-MZVAO ATSAMD21E17D Microcontroller 128kB FLASH, 32-Pin QFN
- Microchip ATSAME51G19A-MZVAO ATSAME51G19A Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip ATSAMD21G18A-MZVAO ATSAMD21G18A Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip ATSAME54N20A-AZVAO ATSAME54N20A Microcontroller 1MB FLASH, 100-Pin TQFP
