Microchip ATSAME54N20A-AZVAO, 32 bit ARM Cortex M0+, ATSAME54N20A Microcontroller, 48 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 631-475
- Mfr. Part No.:
- ATSAME54N20A-AZVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 180 units)*
€1,227.78
(exc. VAT)
€1,510.20
(inc. VAT)
- Shipping from 24 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | €6.821 | €1,227.78 |
*price indicative
- RS Stock No.:
- 631-475
- Mfr. Part No.:
- ATSAME54N20A-AZVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAME54N20A | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Expanded Memory Size | 512kB | |
| Standards/Approvals | SD and SDHC, ISO 11898-1:2015, IEEE 802.3az, IEEE 1588, AEC-Q100 | |
| Width | 7mm | |
| Length | 7mm | |
| Analogue Comparators | 2 | |
| Height | 900μm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 99 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | Dual 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 13 | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAME54N20A | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Expanded Memory Size 512kB | ||
Standards/Approvals SD and SDHC, ISO 11898-1:2015, IEEE 802.3az, IEEE 1588, AEC-Q100 | ||
Width 7mm | ||
Length 7mm | ||
Analogue Comparators 2 | ||
Height 900μm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 99 | ||
Minimum Supply Voltage 1.71V | ||
ADCs Dual 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 13 | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATSAME51N20A-AZVAO ATSAME51N20A Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAME54P20A-AZVAO ATSAME54P20A Microcontroller 1MB FLASH, 128-Pin TQFP
- Microchip ATSAME51J20A-AZVAO ATSAME51J20A Microcontroller 1MB FLASH, 64-Pin TQFN
- Microchip ATSAME54N20A-AU ATSAME5 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAME51J20A-MZVAO ATSAME51J20A Microcontroller 1MB FLASH, 64-Pin QFN
- Microchip ATSAME54N20A-AUT SAM E54 32 Bit Microcontroller 1MB FLASH, 100-Pin TQFP-64
- Renesas Electronics R7FS3A17C3A01CFP#AA0 S3A1 Microcontroller 1MB FLASH, 100-Pin LQFP
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3A1 Microcontroller 1MB FLASH, 100-Pin LGA
