Microchip ATSAME51G19A-MZVAO, 32 bit ARM Cortex M0+, ATSAME51G19A Microcontroller, 48 MHz, 512kB FLASH, 48-Pin QFN
- RS Stock No.:
- 631-470
- Mfr. Part No.:
- ATSAME51G19A-MZVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 416 units)*
€2,019.26
(exc. VAT)
€2,483.52
(inc. VAT)
- Shipping from 15 November 2027
Units | Per unit | Per Box* |
|---|---|---|
| 416 + | €4.854 | €2,019.26 |
*price indicative
- RS Stock No.:
- 631-470
- Mfr. Part No.:
- ATSAME51G19A-MZVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAME51G19A | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | SDHC memory card specification version 3.01, JDEC specification, ISO 11898-1:2015, IEEE 802.3az, IEEE 1588, AEC-Q100 Grade 1, 802.1AS, SDIO specification version 3.0 | |
| Width | 7mm | |
| Height | 900μm | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 99 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 13 | |
| Instruction Set Architecture | Thumb-2 | |
| Program Memory Type | FLASH | |
| ADCs | Dual 12 Bit | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAME51G19A | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
DACs 2 x 12 Bit | ||
Standards/Approvals SDHC memory card specification version 3.01, JDEC specification, ISO 11898-1:2015, IEEE 802.3az, IEEE 1588, AEC-Q100 Grade 1, 802.1AS, SDIO specification version 3.0 | ||
Width 7mm | ||
Height 900μm | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 99 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 13 | ||
Instruction Set Architecture Thumb-2 | ||
Program Memory Type FLASH | ||
ADCs Dual 12 Bit | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATSAMD21G18A-MZVAO ATSAMD21G18A Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip PIC32CM5164JH01048-I/U5B PIC32CM Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip PIC32CM5164JH01064-I/5LX PIC32CM Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip ATSAMD21E18A-MZVAO ATSAMD21E18A Microcontroller 256kB FLASH, 32-Pin QFN
- Microchip ATSAMD21E17D-MZVAO ATSAMD21E17D Microcontroller 128kB FLASH, 32-Pin QFN
- Microchip ATSAME51J20A-MZVAO ATSAME51J20A Microcontroller 1MB FLASH, 64-Pin QFN
- Microchip ATSAMD21J16B-MZVAO ATSAMD21J16B Microcontroller 64kB FLASH, 64-Pin QFN
- Microchip ATSAMD21J17D-MZVAO ATSAMD21J17D Microcontroller 128kB FLASH, 64-Pin QFN
