Microchip ATSAME54P20A-AZVAO, 32 bit ARM Cortex M0+, ATSAME54P20A Microcontroller, 48 MHz, 1MB FLASH, 128-Pin TQFP

Subtotal (1 box of 90 units)*

€684.72

(exc. VAT)

€842.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
90 +€7.608€684.72

*price indicative

RS Stock No.:
631-476
Mfr. Part No.:
ATSAME54P20A-AZVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATSAME54P20A

Package Type

TQFP

Mount Type

Surface

Pin Count

128

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

48MHz

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7mm

Analogue Comparators

2

Standards/Approvals

IEEE 802.3az, AEC-Q100 Grade 1, CAN 2.0A, SDIO v3.0, SDHC v3.01, CAN 2.0B, CAN-FD (ISO 11898-1:2015), IEEE 1588, JDEC, ISO7816

DACs

2 x 12 Bit

Number of Programmable I/Os

99

Width

7mm

Height

900μm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

Dual 12 Bit

Automotive Standard

AEC-Q100 Grade 1

Instruction Set Architecture

Thumb-2

Number of Timers

13

COO (Country of Origin):
TW
The Microchip Micro-controller features a 32-bit ARM Cortex-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC .It also adds a 10/100 Ethernet MAC and 2 CAN-FD ports targeted for industrial automation ,automotive applications and general purpose applications requiring Wired connectivity.

Error Correction Code (ECC)

Dual bank with Read While Write (RWW) support

EEPROM hardware emulation

Error Correction Code (ECC) RAM option

Up to 4 KB of Tightly Coupled Memory (TCM)

Up to 8 KB additional SRAM with backup retention capability

Power on Reset (POR) and Brown out detection (BOD)

Internal and external clock options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy