Microchip ATSAME54P20A-AU, 32 bit ARM Cortex M4, ATSAME54 Microcontroller, 120 MHz, 1MB FLASH, 128-Pin TQFP
- RS Stock No.:
- 144-9604
- Mfr. Part No.:
- ATSAME54P20A-AU
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit |
|---|---|
| 1 - 24 | €8.46 |
| 25 - 99 | €8.03 |
| 100 + | €7.64 |
*price indicative
- RS Stock No.:
- 144-9604
- Mfr. Part No.:
- ATSAME54P20A-AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAME54 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 128 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, I2S, SPI, USB | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/TS 16949 | |
| Width | 14mm | |
| Analogue Comparators | 4 | |
| Length | 14mm | |
| Number of Programmable I/Os | 99 | |
| DACs | 2 x 12 Bit | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.72V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 32 x 12 Bit | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAME54 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 128 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type I2C, I2S, SPI, USB | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/TS 16949 | ||
Width 14mm | ||
Analogue Comparators 4 | ||
Length 14mm | ||
Number of Programmable I/Os 99 | ||
DACs 2 x 12 Bit | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.72V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
ADCs 32 x 12 Bit | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATSAME54P20A-AU ATSAME54 Microcontroller 1MB FLASH, 128-Pin TQFP
- Microchip ATSAME54P20A-AZVAO ATSAME54P20A Microcontroller 1MB FLASH, 128-Pin TQFP
- Texas Instruments TM4C129ENCPDTI3 Tiva Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
- Microchip ATSAME53N20A-AU ATSAME53 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAMD51J20A-AU ATSAMD51 Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip ATSAMD51N20A-AU ATSAMD51 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAME53J20A-AU ATSAME5 Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip ATSAME54N20A-AU ATSAME5 Microcontroller 1MB FLASH, 100-Pin TQFP
