Microchip ATTINY1616-MZ-VAO, 8 bit AVR CPU, ATT Microcontroller, 16 MHz, 16kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 644-291
- Mfr. Part No.:
- ATTINY1616-MZ-VAO
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€4.50
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.90 | €4.50 |
*price indicative
- RS Stock No.:
- 644-291
- Mfr. Part No.:
- ATTINY1616-MZ-VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATT | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Interface Type | USART, TWI, SPI | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 3 x 8 Bit | |
| Number of Programmable I/Os | 21 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 2 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATT | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Interface Type USART, TWI, SPI | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
DACs 3 x 8 Bit | ||
Number of Programmable I/Os 21 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
ADCs 2 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip ATtiny1616 is a microcontroller featuring the 8-bit AVR processor with a hardware multiplier, running at up to 20 MHz, and with 16 KB Flash, 2 KB SRAM, and 128B of EEPROM in a 20-pin package. The series uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analogue and advanced peripherals. The integrated QTouch peripheral touch controller supports capacitive touch interfaces with proximity sensing and a driven shield.
Watchdog timer
Power-on reset
Brown-out detection
Single pin programming and debugging interface
12-channel 10-bit ADC with voltage reference
Peripheral touch controller
Related links
- Microchip ATTINY3217-MZ-VAO ATT Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY1616-MNR ATtiny16 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1616-SF ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SNR ATtiny16 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SFR ATtiny16 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SN AVR 20 MHz 20-Pin SOIC-20
- Microchip ATTINY167-SU ATTINY167 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
