Microchip ATTINY167-SU, 8 bit AVR, ATTINY167 Microcontroller, 16 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 133-0967
- Mfr. Part No.:
- ATTINY167-SU
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
- Final 110 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.776 | €8.88 |
| 25 - 95 | €1.72 | €8.60 |
| 100 + | €1.66 | €8.30 |
*price indicative
- RS Stock No.:
- 133-0967
- Mfr. Part No.:
- ATTINY167-SU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY167 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | USART, SPI | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Length | 13mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY167 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type USART, SPI | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Length 13mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY1634R-SU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1634-SU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-MZ-VAO ATT Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATtiny167 Microcontroller 16 kB Flash, 20-Pin TSSOP
- Microchip ATTINY1626-SU ATTINY Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip AT90USB162-16AU AT90 Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA16U2-AU ATMEGA16U2 Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA16U2-MU ATmega Microcontroller 16kB FLASH, 32-Pin QFN
