Microchip, 8 bit AVR CPU, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-6165
Mfr. Part No.:
ATMEGA1608-AF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

27

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1mm

Length

7mm

Width

7mm

Minimum Supply Voltage

1.8V

ADCs

12 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

4

The ATmega1608 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 256 bytes of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

Hardware multiplier

Three sleep modes

Idle

Standby

Power Down

Event System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy