STMicroelectronics STM8L051F3P6TR, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 690-446
- Mfr. Part No.:
- STM8L051F3P6TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,075.00
(exc. VAT)
€1,325.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.43 | €1,075.00 |
| 5000 - 7500 | €0.406 | €1,015.00 |
| 10000 + | €0.397 | €992.50 |
*price indicative
- RS Stock No.:
- 690-446
- Mfr. Part No.:
- STM8L051F3P6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8L | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8L | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Ultra low power 8-bit MCU features an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low-power operations. This MCU includes an integrated debug module with a hardware Interface which allows non-intrusive In-Application debugging and ultra-fast Flash programming. It features an embedded data EEPROM and low-power, low-voltage, single-supply program Flash memory.
32 kHz and 1 to 16 MHz crystal oscillators
Internal 16 MHz factory trimmed RC
Internal 38 kHz low consumption RC
Fast on chip programming and non intrusive debugging with SWIM
Bootloader using USART
Up to 40 external interrupt sources
8 Kbytes of Flash program memory and 256 bytes of data EEPROM with ECC
Flexible write and read protection modes
Related links
- STMicroelectronics STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L051F3P6 STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L101F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L050J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L001J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L101F2P6 STM8L Microcontroller 4kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S103F3P6 STM8S Microcontroller 8kB FLASH, 20-Pin TSSOP
