STMicroelectronics STM8L001J3M3, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 8-Pin SO
- RS Stock No.:
- 239-6342
- Mfr. Part No.:
- STM8L001J3M3
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 100 units)*
€65.60
(exc. VAT)
€80.70
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.656 | €65.60 |
*price indicative
- RS Stock No.:
- 239-6342
- Mfr. Part No.:
- STM8L001J3M3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8L | |
| Product Type | Microcontroller | |
| Package Type | SO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8L | ||
Product Type Microcontroller | ||
Package Type SO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
The STMicroelectronics Microcontroller is a 8-bit low-power microcontroller with up to 8-Kbyte Flash memory, multifunction timers, comparators, UART and SPI interface that features the enhanced STM8 CPU core which provides increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture.
Supply voltage range 1.8 V to 3.6 V
Low power consumption Halt -0.3 μA, Active-halt - 0.8 μA Dynamic Run - 150 μA/MHz
STM8 Core with up to 16 CISC MIPS through0ut
Temperature range between -40 to 125 °C
8 Kbytes of Flash program including up to 2 Kbytes of data EEPROM
1.5 Kbytes of static RAM
Internal 16 MHz RC with fast wakeup time typical 4 μs
Ultra-low power POR/PDR
Three low-power modes Wait, Active-halt, Halt
Up to 6 external interrupt sources
Up to 6 I/Os, all mappable on external interrupt vectors
I/Os with programmable input pull-ups, high sink/source capability and one LED driver infrared output
Related links
- STMicroelectronics STM8L001J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L050J3M3 STM8L Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L051F3P6TR STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L101F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L051F3P6 STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L151F3U6TR STM8L Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L152K4T6 STM8L Microcontroller 1kB 32-Pin LQFP
