STMicroelectronics STM8L051F3P6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 20-Pin TSSOP

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.48

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.748€7.48-
100 - 240€0.728€7.282%
250 - 490€0.72€7.203%
500 - 990€0.711€7.114%
1000 +€0.702€7.026%

*price indicative

Packaging Options:
RS Stock No.:
795-7543
Mfr. Part No.:
STM8L051F3P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM8L

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Interface Type

I2P, SPI, UART

Program Memory Size

8kB

Maximum Clock Frequency

16MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Analogue Comparators

2

Maximum Expanded Memory Size

8kB

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

4.5mm

Length

6.6mm

Height

1.05mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

5

Instruction Set Architecture

CISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

10 x 12 Bit

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics


The STM8L is based on the 8-bit STM8 core

Ultra-low power consumption with the lowest power mode of 0.35μA

STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz

STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy