STMicroelectronics, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 64kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 690-449
- Mfr. Part No.:
- STM32G031K8T6TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.40
(exc. VAT)
€1.72
(inc. VAT)
In Stock
- 1,808 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.40 |
| 10 - 24 | €1.10 |
| 25 - 99 | €1.09 |
| 100 - 249 | €1.07 |
| 250 + | €1.06 |
*price indicative
- RS Stock No.:
- 690-449
- Mfr. Part No.:
- STM32G031K8T6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.
4 to 48 MHz crystal oscillator
32 kHz crystal oscillator with calibration
Up to 64 Kbytes of flash memory with protection and securable area
8 Kbytes of SRAM with HW parity check
96 bit unique ID
All packages ECOPACK 2 compliant
Related links
- STMicroelectronics STM32G031K8T6TR STM32 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G031K8U3TR STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8U3 STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031C8T6TR STM32 Microcontroller 64kB FLASH, 40-Pin LQFP
- STMicroelectronics STM32C071K8T3TR STM32 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C071K8T3 STM32 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
