STMicroelectronics, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 512kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 690-461
- Mfr. Part No.:
- STM32G0B0CET6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Temporarily out of stock
- 57 unit(s) shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.30 |
*price indicative
- RS Stock No.:
- 690-461
- Mfr. Part No.:
- STM32G0B0CET6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.
USB 2.0 FS device and host controller
4 to 48 MHz crystal oscillator
32 kHz crystal oscillator with calibration
12 channel DMA controller with flexible mapping
CRC calculation unit
All mappable on external interrupt vectors
Related links
- STMicroelectronics STM32G0B0CET6 STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0C1CET6TR STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0B1CEU6TR STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0C1RET3TR STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RET3 STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0C1VET3 STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G070CBT6TR STM32 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32 Microcontroller 128kB FLASH, 64-Pin LQFP
