NXP MIMXRT1021DAG5B, 32 bit ARM Cortex M7, MIMXRT Microcontroller, 500 MHz, 256kB SRAM, 144-Pin LQFP

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€8.68

(exc. VAT)

€10.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.68-
10 - 49€8.413%
50 - 99€8.165%
100 +€7.0319%

*price indicative

RS Stock No.:
729-477
Mfr. Part No.:
MIMXRT1021DAG5B
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

CAN, I2C, SPI, UART

Program Memory Size

256kB

Maximum Clock Frequency

500MHz

RAM Size

256kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Minimum Supply Voltage

-0.3V

Automotive Standard

No

Program Memory Type

SRAM

Instruction Set Architecture

ARM Cortex M7

The NXP Processor that integrates a high-performance Arm Cortex-M7 core with a frequency of up to 528 MHz. It is designed for demanding industrial applications, offering up to 512 KB of on-chip RAM and multiple external memory interfaces.

Arm Cortex-M7 core with a maximum frequency of 528 MHz and 32 KB L1 cache

Multiple external memory interfaces including SDRAM, NOR/NAND Flash, and SD/eMMC

Advanced power management with integrated DCDC and LDO regulators for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy