NXP MIMXRT1011DAE5AR, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 763-164
- Mfr. Part No.:
- MIMXRT1011DAE5AR
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save €10.90
View bulk pricing optionsSubtotal (1 unit)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
In Stock
- Plus 999 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.58 | - |
| 10 - 24 | €3.49 | €10.90 |
| 25 - 99 | €3.23 | €33.75 |
| 100 - 249 | €2.90 | €168.00 |
| 250 + | €2.76 | €455.00 |
*price indicative
- RS Stock No.:
- 763-164
- Mfr. Part No.:
- MIMXRT1011DAE5AR
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MIMXRT | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Analogue Comparators | 4 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.15V | |
| Automotive Standard | No | |
| ADCs | 1 | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MIMXRT | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Analogue Comparators 4 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.15V | ||
Automotive Standard No | ||
ADCs 1 | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller offers Advanced processing capabilities with low power consumption, Ideal for small to medium appliances. Its ARM Cortex-M0+ architecture ensures efficiency while providing robust performance in a variety of applications.
Supports USB FS 2.0 with crystal-less operation for seamless connectivity
Offers multiple communication interfaces like UART, I2C, and SPI for versatile data handling
Related links
- NXP MIMXRT1011DAE5A MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1015DAF5B MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1021CAG4BR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1021DAF5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP MIMXRT1024DAG5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP MIMXRT1046XFQ5B MIMXRT ARM Microcontroller 0kB FLASH, 100-Pin BGA
- NXP MIMXRT1166XVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1051CVJ5BR MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
