NXP MIMXRT1021DAF5B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 128kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 763-136
- Mfr. Part No.:
- MIMXRT1021DAF5B
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.66 |
| 10 - 24 | €5.78 |
| 25 - 89 | €5.39 |
| 90 - 269 | €4.40 |
| 270 + | €4.20 |
*price indicative
- RS Stock No.:
- 763-136
- Mfr. Part No.:
- MIMXRT1021DAF5B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | ARM Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Analogue Comparators | 4 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.15V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type ARM Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Analogue Comparators 4 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.15V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Processor offers Advanced computing capabilities tailored for complex applications. Designed for flexible integration, it delivers robust real-time performance VITAL for demanding consumer products.
Includes multiple connectivity options, such as Ethernet and USB OTG
Integrates versatile audio interfaces to facilitate sound processing
Related links
- NXP MIMXRT1024DAG5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP MIMXRT1011DAE5A MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1011DAE5AR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1015DAF5B MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1052CVL5BR MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1052CVL5B MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1021CAG4BR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT105SDVL6B MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
